The CL31A106KACL3NC is a 10uF ceramic capacitor with a 10% tolerance, packaged in a 1206 case, and constructed with a flat design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and comes on a tape and reel. It is RoHS compliant and not radiation hardened.
Samsung CL31A106KACL3NC technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.