
The CL31A106KACLNNL is a 10uF multilayer ceramic capacitor with a 25V voltage rating and 10% tolerance. It is constructed with X5R dielectric material and has a maximum operating temperature of 85°C. The capacitor is available in a 1206 package type and is surface mountable. It is RoHS compliant and available in quantities of 15000 per reel.
Sign in to ask questions about the Samsung CL31A106KACLNNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A106KACLNNL technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A106KACLNNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.