Surface mount ceramic capacitor with 10µF capacitance and 25V DC rated voltage. Features X5R dielectric, ±10% tolerance, and a 1206 (3216 mm) case code. Operates across a -55°C to +85°C temperature range. Lead-free and RoHS compliant, supplied on a 7" reel.
Sign in to ask questions about the Samsung CL31A106KAHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A106KAHNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A106KAHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
