
10µF 16V X5R multilayer ceramic capacitor, 10% tolerance, in a 1206 (3216 metric) surface mount package. Features include a flat construction, 1.6mm height, 3.2mm length, and 1.6mm depth. Operates from -55°C to 85°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Samsung CL31A106KOHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A106KOHNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A106KOHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
