
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1206 (3216 metric) SMD package. Operates from -55°C to 85°C, is lead-free, RoHS compliant, and supplied on tape and reel. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31A106MAHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A106MAHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
