
The CL31A106MQHNNNE is a 10uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a max operating temperature of 85°C and a min operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of X5R. It is lead free and RoHS compliant, packaged in a 1206 case code and available in tape and reel packaging.
Sign in to ask questions about the Samsung CL31A106MQHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A106MQHNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A106MQHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.