
Multilayer Ceramic Capacitor (MLCC) with 100µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1206 (3216 metric) surface mount package. Operating temperature range from -55°C to 85°C. Packaged in tape and reel, this RoHS compliant component offers a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth.
Sign in to ask questions about the Samsung CL31A107MQHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A107MQHNNNE technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A107MQHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
