Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C
Checking distributor stock and pricing after the page loads.
Samsung CL31A107MQHNNWE technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.