2.2µF, 100V multilayer ceramic capacitor with X5R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 85°C temperature range. This surface-mount device has a 1206 package size, measuring 3.2mm in length and 1.6mm in width, with a height of 0.9mm. Designed with two terminals for reliable circuit integration.
Checking distributor stock and pricing after the page loads.
Samsung CL31A225KC9LNNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.