This 2.2uF ceramic capacitor is designed for high-temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a capacitance of 2.2uF. The capacitor is packaged in a CHIP format, measuring 1.6mm in width, 3.2mm in length, and 0.9mm in height.
Samsung CL31A225KC9LNNL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.