
22uF 25V X5R multilayer ceramic capacitor, 10% tolerance, in a 1206 (3216 metric) surface mount package. Features a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Operates across a temperature range of -55°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31A226KAHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A226KAHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samsung CL31A226KAHNNNE
Evaluation board manual for the LT3470A 40V micropower inverting buck regulator, providing -3.3V output at up to 250mA from a 4V to 36V input.
