Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rated voltage. Features X5R dielectric for stable performance across a wide temperature range of -55°C to 85°C. This 2-terminal surface-mount device (SMD) has a 10% capacitance tolerance and is supplied in a 1206 package size on tape and reel.
Sign in to ask questions about the Samsung CL31A226KOCLFNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A226KOCLFNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31A226KOCLFNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.