
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rating. Features X5R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount case code. Operating temperature range is -55°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31A226KOHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A226KOHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
