
The CL31A335KOHNNNF is a 3.3uF multilayer ceramic capacitor from Samsung, rated for 16V with a tolerance of 10%. It has a package type of 1206 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL31A335KOHNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A335KOHNNNF technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A335KOHNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
