The CL31A335KOHNNWE is a 3.3uF ceramic capacitor from Samsung with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is available in a 1206 package type. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 1.6mm. It is a multilayer ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Samsung CL31A335KOHNNWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |