This ceramic capacitor has a capacitance of 3.9uF and a DC rated voltage of 25V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Sign in to ask questions about the Samsung CL31A395KAHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A395KAHNNNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 3.9 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31A395KAHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.