
This 4.7uF ceramic capacitor has a voltage rating of 25V and a tolerance of 10%. It is constructed with X5R dielectric material and is available in a 1206 package. Operating temperature range is from -55°C to 85°C. This component is RoHS compliant and is available in a tape and reel packaging with 2000 pieces per reel.
Sign in to ask questions about the Samsung CL31A475KAHNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A475KAHNFNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A475KAHNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.