
The CL31A475KAHNNNE is a 4.7uF ceramic capacitor with a 25V voltage rating and 10% tolerance. It features a X5R dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is packaged in a 1206 case code, suitable for surface mount applications, and is available on tape and reel. Operating temperature range is -55°C to 85°C, and the component is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL31A475KAHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31A475KAHNNNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A475KAHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
