
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V voltage rating. Features X5R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount case code. Operates from -55°C to 85°C, packaged in tape and reel. RoHS compliant.
Samsung CL31A475KB9LNNC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | X5R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.