This ceramic capacitor features a capacitance of 4.7uF and a voltage rating of 35V with a tolerance of 10%. It has a package type of 1206 and a dielectric of X5R. The capacitor is constructed with ceramic material and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is surface mountable and RoHS compliant.
Samsung CL31A475KL9LNNC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.9mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.