This 4.7uF ceramic chip capacitor has a voltage rating of 16VDC with a tolerance of 10%. It is constructed with X5R dielectric material and is available in a 1206 package with a surface mount termination style. The operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Samsung CL31A475KOCLNWC technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.