This ceramic capacitor has a capacitance of 4.7uF with a tolerance of 10% and a dielectric of X5R. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is a surface mount device with a 1206 package and a flat construction. It is a multilayer ceramic capacitor with a pad termination style.
Checking distributor stock and pricing after the page loads.
Samsung CL31A475KOELONE technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.