
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) SMD package. Operates from -55°C to 125°C and is lead-free and RoHS compliant. Supplied on tape and reel with 4000 units per package.
Sign in to ask questions about the Samsung CL31B102KBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B102KBCNNNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B102KBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
