
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 200V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount case code. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component offers a flat construction with dimensions of 3.2mm length, 1.6mm depth, and 0.85mm height.
Sign in to ask questions about the Samsung CL31B102KDCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B102KDCNNNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B102KDCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.