
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 500V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount package. Operates across a -55°C to 125°C temperature range. Supplied in tape and reel packaging.
Sign in to ask questions about the Samsung CL31B102KGFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B102KGFNNNE technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B102KGFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
