
The CL31B102KHFNFNE is a 1nF ceramic capacitor from Samsung, featuring an X7R dielectric and a 1206 package. It has a voltage rating of 630V and operates within a temperature range of -55°C to 125°C. This capacitor is suitable for surface mount applications and is packaged on a tape and reel.
Sign in to ask questions about the Samsung CL31B102KHFNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B102KHFNFNE technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B102KHFNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.