
The CL31B102KHFSFNE is a 1nF ceramic capacitor from Samsung with a voltage rating of 630V and a tolerance of 10%. It features soft termination and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 1206 package, which is 3.2mm in length and 1.25mm in height, and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL31B102KHFSFNE technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
No datasheet is available for this part.