Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rated voltage, and a 1206 surface mount package. Operating temperature range from -55°C to 125°C. Dimensions are 3.2mm length, 1.6mm depth, and 0.85mm height. Packaged in tape and reel.
Sign in to ask questions about the Samsung CL31B103KCCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B103KCCNNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B103KCCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.