
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 200V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount package. Operating temperature range from -55°C to 125°C. Constructed with ceramic material, lead-free, and RoHS compliant. Packaged on tape and reel.
Sign in to ask questions about the Samsung CL31B103KDCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B103KDCNNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B103KDCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
