
This 10nF ceramic capacitor from Samsung features a voltage rating of 630V and a tolerance of 10%. It has a case code of 1206 and is constructed with a flat design. The capacitor is suitable for surface mount applications and is packaged on a tape and reel. Operating temperatures range from -55°C to 125°C.
Sign in to ask questions about the Samsung CL31B103KHFNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B103KHFNFNE technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B103KHFNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
