
Surface mount ceramic chip capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric, ±10% tolerance, and a 1206 (3216 mm) case size. Operates across a temperature range of -55°C to +125°C. Packaged on a 7" reel, this lead-free and RoHS compliant component is ideal for general purpose applications.
Sign in to ask questions about the Samsung CL31B104KBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B104KBCNNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B104KBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
