
This 100nF ceramic capacitor is rated for 50V and has a tolerance of 10%. It is constructed with X7R dielectric material and has a maximum operating temperature of 125°C. The capacitor is available in a 1206 package and is lead-free. It is also RoHS compliant and is packaged in tape and reel with 10,000 units per reel.
Sign in to ask questions about the Samsung CL31B104KBCNNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B104KBCNNND technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B104KBCNNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.