The CL31B104KCFNNNC is a 100nF ceramic capacitor with a DC rated voltage of 100V and a tolerance of 10%. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It is RoHS compliant and features a dielectric of X7R.
Samsung CL31B104KCFNNNC technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.