
Surface mount ceramic chip capacitor featuring 100nF capacitance and 100V DC rating. This general-purpose component utilizes an X7R dielectric, offering a ±10% tolerance. Encased in a 1206 (3216 metric) package, it operates across a wide temperature range of -55°C to +125°C. The lead-free, RoHS compliant construction is supplied on a 7" reel.
Sign in to ask questions about the Samsung CL31B104KCFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B104KCFNNNE technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B104KCFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
