
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 250V voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount package. Designed with soft termination for enhanced reliability and a maximum operating temperature of 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Samsung CL31B104KEHSFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B104KEHSFNE technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B104KEHSFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.