
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 25V DC rating. Features X7R dielectric, 5% tolerance, and a 1206 (3216 metric) surface mount case code. Operates from -55°C to 125°C, constructed with ceramic material, and supplied in tape and reel packaging. This lead-free, RoHS compliant component offers a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height.
Samsung CL31B105JAHNNNE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B105JAHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
