
This 25V ceramic capacitor has a capacitance of 1uF with a tolerance of 10%. It is constructed with a flat, multilayer ceramic (MLCC) dielectric and is available in a 1206 package. The capacitor is surface mountable and is suitable for operating temperatures between -55°C and 125°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL31B105KAHNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B105KAHNFNE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B105KAHNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
