
General purpose ceramic chip capacitor with 1µF capacitance and 25V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 1206 (3216 mm) surface mount case code. Operates across a wide temperature range of -55°C to +125°C. Packaged on a 7" reel, this lead-free and RoHS compliant component is ideal for general electronic applications.
Sign in to ask questions about the Samsung CL31B105KAHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B105KAHNNNE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B105KAHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
