
1uF, 50V X7R multilayer ceramic capacitor with 10% tolerance. Features a 1206 (3216 metric) surface mount package, ceramic construction, and a flat profile. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31B105KBHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B105KBHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samsung CL31B105KBHNNNE
850W offline bidirectional UPS design using IRFS7440 MOSFETs and XMC1301 MCU for 12V DC to 230V AC power conversion using low-frequency iron-cored transformers.
