1µF, 100V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 1206 SMD package and operates across a temperature range of -55°C to 125°C. This two-terminal component is designed for reliable performance in demanding applications.
Sign in to ask questions about the Samsung CL31B105KCHNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B105KCHNFNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B105KCHNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.