The CL31B105KCHNNNF is a 1uF ceramic capacitor from Samsung, rated for 100V DC. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55°C to 125°C.
Samsung CL31B105KCHNNNF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.