This 1uF ceramic capacitor from Samsung features a DC rated voltage of 16V and operates within a temperature range of -55 to 125 degrees Celsius. It has a 1206 package type and measures 1.6mm in width, 3.2mm in length, and 1.25mm in height. The capacitor is a multilayer ceramic (MLCC) type.
Sign in to ask questions about the Samsung CL31B105MOFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B105MOFNNNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B105MOFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.