
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 35V voltage rating. Features X7R dielectric, 10% tolerance, and a 125°C maximum operating temperature. Surface mountable in a 1206 imperial case code (3216 metric), this component offers a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Packaged on tape and reel, it is RoHS compliant.
Samsung CL31B106KLHNFNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B106KLHNFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.