
10µF 16V X7R multilayer ceramic capacitor with 10% tolerance. Features a 1206 surface mount case code (3.2mm x 1.6mm x 1.6mm) and operates from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
Samsung CL31B106KOHNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B106KOHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
