
This 10uF ceramic capacitor features a 16V voltage rating and 10% tolerance, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a lead-free composition. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Samsung CL31B106KOHNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B106KOHNNNF technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B106KOHNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.