10µF, 16V multilayer ceramic capacitor with X7R dielectric. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This surface-mount device (SMD) is packaged in a 1206 footprint and is supplied on tape and reel.
Sign in to ask questions about the Samsung CL31B106KOHNNWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B106KOHNNWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B106KOHNNWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.