10µF, 16V multilayer ceramic capacitor with X7R dielectric. Features a 10% capacitance tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for surface mount applications with a 1206 package size and two terminals. Suitable for automotive environments.
Samsung CL31B106KOHVPNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.