This 10uF ceramic chip capacitor features a 6.3VDC working voltage and 20% tolerance. It has a X7R dielectric and is constructed with a flat, ceramic chip case. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is available in a 1206 package style with a pad termination.
Samsung CL31B106MQHNNNF technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.