This 1206 package ceramic capacitor from Samsung features a capacitance of 1.2uF, a voltage rating of 25VDC, and a tolerance of 20%. It has a dielectric of X7R and is suitable for surface mount applications. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
Samsung CL31B125MAHNNNE technical specifications.
| Capacitance | 1.2uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.