This 0.015uF ceramic capacitor is designed for operation at a maximum temperature of 125 degrees Celsius and a minimum of -55 degrees Celsius. It has a DC rated voltage of 50V and is available in a 1206 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.6mm and a height of 1mm. It has two terminals and a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
Samsung CL31B153KBCNNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.